| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204441-1 |
| Series: | MULTI-BEAM HD |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .078 in, .196 in, 2 mm, 5 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 372 A, 64 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE15 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 30 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | 3.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Cicuit Configuration (Number of Pos/Type): | 4P/Power, 2LP/Low Power, 30/Signal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204441-1 |
| SKU: | AMP2204441-1 |
2204441-1
Specifications
Detailed Description
Introducing the MULTI-BEAM HD Right Angle Plug, a versatile solution for board-to-board connections in power and signal applications. With a high temperature thermoplastic housing in sleek black, this connector boasts a robust design that meets UL 94V-0 flammability standards. Featuring five rows and a total of 36 positions, including 6 power and 30 signal positions, it offers ample connectivity options. The contact termination method of Through Hole - Press-Fit ensures secure and reliable attachment to the PCB. Operating in a wide temperature range from -40 to 125°C, it is suitable for various environments. The connector, with its matte tin plating, guarantees efficient signal transmission and power delivery. Ideal for demanding industrial settings, it complies with RoHS standards, making it a sustainable choice. Partner with the MULTI-BEAM HD Plug for seamless and high-performance board-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2204401-1 | ![]() | |
| TE Connectivity 2204421-1 | ![]() |


