| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204456-3 |
| Series: | MULTI-BEAM HD |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .196 in, 5 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 600 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE15 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 20 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | 3.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Cicuit Configuration (Number of Pos/Type): | 4P/Power, 2LP/Low Power, 20/Signal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204456-3 |
| SKU: | AMP2204456-3 |
2204456-3
| Heilind Number: | AMP2204456-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2204456-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our MULTI-BEAM HD Right Angle Plug, designed for efficient board-to-board mounting. With a robust housing made of high temperature thermoplastic, this connector ensures durability in demanding environments. Featuring 26 contact positions, including 6 power and 20 signal, it offers versatile connectivity options. The through-hole solder termination method guarantees secure and reliable attachment to your printed circuit board. With a voltage rating of up to 300V AC/DC, it is suitable for high-power applications. The UL 94V-0 flammability standard compliance and -40 to 125°C operating temperature range make it a safe and dependable choice. Whether for industrial machinery or electronic devices, this connector is essential for seamless power and signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 174552-1 | 4P C-MNL PIN HDR R/A | ![]() |
| TE Connectivity 2204416-3 | MB HD R/A.REC.2P+2LP+2P+20S SOLDER | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2204416-2 | ![]() | |
| TE Connectivity 2204416-3 | ![]() |


