| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2212172-1 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | 250 mm, 9.84 in |
| Contact Type: | Pin |
| Row Spacing: | 10.5 mm, .413 in |
| Wire Type: | Stranded |
| Panel Thickness: | .059 - .07 in, 1.5 - 1.78 mm |
| Cable Type: | Stranded |
| Number of Positions: | 11 |
| Housing Color: | Black |
| GPL: | G65 |
| Profile: | Standard |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| Shielded: | No |
| Connector Height: | 1.654 in, 42 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M432 |
| Connector Length: | 120 mm, 4.724 in |
| Connector System: | Wire to Panel |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Connector Width: | 1.48 in, 37.6 mm |
| Cable Exit Angle: | Straight |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2212172-1 |
| SKU: | AMP2212172-1 |
2212172-1
Specifications
Detailed Description
This assembly features a durable polyester housing with glass fiber reinforcement, suitable for a variety of applications. With two rows of pins, it offers 11 positions for secure connections, ideal for power circuitry. The panel-mount design with a screw mount feature ensures easy installation, while the straight cable exit angle allows for efficient cable management. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Operating within a wide temperature range of -40 to 105°C, this connector assembly is reliable in harsh environments. Its standard profile and black housing color make it versatile for different setups. Fully RoHS compliant, it aligns with environmental regulations. Perfect for wire-to-panel connections, this assembly is a dependable solution for power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2212171-1 | ![]() |


