| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2212290-1 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | 250 mm, 9.84 in |
| Contact Type: | Pin |
| Row Spacing: | 21 mm, .827 in |
| Wire Type: | Stranded |
| Panel Thickness: | .059 - .07 in, 1.5 - 1.78 mm |
| Cable Type: | Stranded |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | G65 |
| Profile: | Standard |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Shielded: | No |
| Connector Height: | 1.654 in, 42 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M432 |
| Connector Length: | 3.622 in, 92 mm |
| Connector System: | Wire to Panel |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Connector Width: | 1.268 in, 32.2 mm |
| Cable Exit Angle: | Straight |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2212290-1 |
| SKU: | AMP2212290-1 |
2212290-1
Specifications
Detailed Description
Experience reliable power and signal connectivity with this FORGE assembly pin. Designed for seamless integration, this connector features a housing made of durable polyester with a UL 94V-0 flammability standard. Suitable for various applications, it offers 8 positions with a panel termination method and a crimp termination type. With a pitch of 9.84 inches and row spacing of .827 inches, it ensures efficient transmission. The black housing, measuring 1.654 inches in height and 3.622 inches in length, complements its standard profile, making it ideal for panel mounting with a screw feature. Operating in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your power and signal needs. Additionally, it is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with this versatile and high-quality connector assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2212292-1 | ![]() |


