2213771-2

Heilind Number:AMP2213771-2
Manufacturer:TE Connectivity
Manufacturer Number:2213771-2
ECAD Model:
3D Model

Description:

AV22 SPM 0.4VA NO LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213771-2
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2213771-2

Detailed Description

Enhance your control panel with the AV22 SPM 0.4VA Push Button Switch, a reliable and efficient component for various electronic applications. Featuring a sleek design with a round actuator and vertical mount angle, this switch offers seamless performance. The SPST contact configuration, gold plating, and a rated voltage of 250 VAC ensure optimal conductivity and durability. With a smooth Off-(On), On-(Off) switch operation, it provides easy accessibility for users. RoHS compliant and with no LED illumination, this switch is ideal for environmentally conscious projects. Upgrade your setup with this high-quality push button switch for a seamless user experience.