| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2213771-3 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2213771-3 |
2213771-3
| Heilind Number: | AMP2213771-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2213771-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your control panel with our AV22 SPL 5A NO LED push button switch, perfect for high-performance applications. Featuring a durable silver contact plating and a vertical mount angle, this SPDT switch offers reliable operation at rated voltages of 250 VAC. The round actuator ensures comfortable use, with a simple On-Off operation. Designed for optimal efficiency and compliance with RoHS standards, this switch is a must-have for any industrial setting. Upgrade your setup with the ultimate in functionality and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213772-5 | ![]() |


