AV2220000Q04

Heilind Number:AMP2213771-5
Manufacturer:TE Connectivity
Manufacturer Number:AV2220000Q04
ECAD Model:
3D Model

Description:

AV22 DPM 5A NO LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity AV2220000Q04
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2213771-5

Detailed Description

Enhance your electronic setup with the AV22 DPM 5A push button switch, a reliable component for seamless operation. Featuring a DPST contact configuration with silver plating, this switch ensures efficient conductivity. The round actuator allows for easy and comfortable operation, with a vertical mount angle perfect for panel installation. With a rated voltage of 250 VAC and RoHS compliance, it guarantees safety and quality. Say goodbye to fumbling in the dark, as this switch does not have LED illumination, making it suitable for a variety of applications. Its Off-(On), On-(Off) switch operation provides versatility, making it a must-have for your project or product. Upgrade your control system with this high-performance push button switch.