| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2213771-8 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2213771-8 |
2213771-8
| Heilind Number: | AMP2213771-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2213771-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV22 DPL 0.4VA push button switch, a sleek and efficient solution for your electrical needs. With a gold contact plating and DPDT configuration, this switch ensures reliable performance. The round actuator and vertical mount angle provide easy operation, while the On-Off switch operation offers seamless functionality. Rated for 250VAC and RoHS compliant, this switch is both high-performing and environmentally friendly. Elevate your setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213772-5 | ![]() |


