2213772-1

Heilind Number:AMP2213772-1
Manufacturer:TE Connectivity
Manufacturer Number:2213772-1
ECAD Model:
3D Model

Description:

AV22 SPM 5A MOVE RING LED WHITE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213772-1
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2213772-1

Detailed Description

Elevate your control panel with the AV22 SPM 5A MOVE RING LED Push Button Switch. This sleek and efficient switch features a white LED ring for clear illumination, ensuring visibility in any setting. Designed for vertical mounting, it offers ease of use and accessibility. With a contact configuration of SPST and silver contact plating, it guarantees reliable performance. The round actuator allows for comfortable operation, while the Off-(On), On-(Off) switch operation provides versatility in functionality. Rated for 250VAC, it is suitable for a wide range of applications, meeting RoHS compliance for environmental responsibility. Upgrade your setup with this high-quality push button switch.