| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2213936-2 |
| Series: | Buchanan WireMate TB Series |
| Amperage: | 8 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | K84 |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L984 |
| Wire Size: | .05 - 1.31 mm², 16 - 30 AWG |
| ECCN: | EAR99 |
| Part Aliases: | 2213936-2 |
| SKU: | AMP2213936-2 |
2213936-2
Specifications
Detailed Description
Introducing the SMT TB Screw Receptacle from the Buchanan WireMate TB Series, a high-performance connectivity solution for your industrial applications. With a pitch of 3.5mm (.138 inches) and featuring 2 positions, this receptacle is designed for efficient wire termination. Rated for 8A and 300V AC, it ensures reliable power transmission. The thermoplastic housing in sleek black not only offers durability but also adds to the aesthetics of your setup. With contact mating area plating in tin and RoHS compliance, it meets environmental standards. Suitable for wire sizes ranging from .05 to 1.31mm² (16 to 30 AWG), this straight-mount connector is versatile in its applications. Upgrade your connectivity with this lead-free solder-compatible component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 211825-1 | CPC RECPT ASSEMBLY SIZE 23-13 | ![]() |
| TE Connectivity 2213936-3 | SMT TB SCREW RECEPTACLE, 3.5MM, 3 POS | ![]() |
| TE Connectivity 34071 | SPLICE,PG BUTT 16-14 | ![]() |


