| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2213936-3 |
| Series: | Buchanan WireMate TB Series |
| Amperage: | 8 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | K84 |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L984 |
| Wire Size: | .05 - 1.31 mm², 16 - 30 AWG |
| ECCN: | EAR99 |
| Part Aliases: | 2213936-3 |
| SKU: | AMP2213936-3 |
2213936-3
Specifications
Detailed Description
Enhance your electrical connections with our SMT TB SCREW RECEPTACLE from the Buchanan WireMate TB Series. This high-quality receptacle features a 3.5mm pitch and 3 positions, perfect for secure and efficient wire termination. With a durable thermoplastic housing in sleek black, it not only ensures reliable performance but also adds a professional touch to your projects. The copper alloy contacts with tin plating guarantee excellent conductivity, suitable for industrial applications. Rated for 8A and 300V AC, this connector is designed to meet your power transmission needs with ease. Its straight mount angle and compact size make it versatile for various installations. RoHS compliant and suitable for lead-free soldering, it meets environmental standards without compromising on quality. Whether you're working with cables or wires ranging from 16 to 30 AWG, this receptacle is the perfect choice for efficient and reliable connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 211825-1 | CPC RECPT ASSEMBLY SIZE 23-13 | ![]() |
| TE Connectivity 2213936-2 | SMT TB SCREW RECEPTACLE, 3.5MM, 2 POS | ![]() |
| TE Connectivity 34071 | SPLICE,PG BUTT 16-14 | ![]() |


