| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2221860-2 |
| Gender: | Crimp Snap |
| Housing Material: | Thermoplastic |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 3 |
| Contact Size: | 22 |
| Shell Plating: | Zinc |
| Insert Material: | Thermoplastic |
| Contact Amperage: | 5 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| GPL: | 243 |
| Shield Material: | Steel |
| Shell Material: | Carbon Steel |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | X536 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | Without |
| Retainer Clip Material: | Stainless Steel |
| Grommets: | With |
| Grounding Indents: | Without |
| Shell Type: | Metal |
| Insert Flammability Standard: | V-0 |
| Part Aliases: | 2221860-2 |
| SKU: | AMP2221860-2 |
2221860-2
Specifications
Detailed Description
The AMPLIMITE IP67 Connector is a durable and reliable solution for signal transmission in harsh environments. Featuring a 26-position layout with a 2.29mm pitch, this connector is designed for secure panel mounting and crimp termination. Its thermoplastic housing and carbon steel shell ensure robust protection, while the zinc plating offers enhanced conductivity. With an operating temperature range of -55 to 125°C, it is suitable for aerospace, defense, and marine applications. This connector is wave solder capable and compatible with wire and cable termination methods. Its black housing and stainless steel components provide a sleek and corrosion-resistant finish. Meeting V-0 flammability standards, it guarantees safety in all operations. Perfect for cable-to-cable connections, the AMPLIMITE IP67 Connector is a dependable choice for demanding industrial settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205089-1 | ![]() |


