2226744-6

Heilind Number:AMP2226744-6
Manufacturer:TE Connectivity
Manufacturer Number:2226744-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KIT, PIN, SNAP-LUG, BLUE, 3/8 THREAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2226744-6
Color:Blue
Amperage:250 A
Gender:Plug
Housing Material:Thermoplastic
Contact Material:Copper
Contact Plating:Silver
Insulation Material:Thermoplastic
Contact Length:1.65 in, 42 mm
Contact Amperage:250 A
Number of Positions:1
GPL:372
Packaging:Package
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Circuit Application:Power
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Bus Bar, Wire & Cable
Product Code:EE14
Connector System:Wire-to-Bus Bar
ECCN:EAR99
Contact Style:CROWN BAND
Hot Pluggable:No
Material Flammability Standard:UL 94V-0
Part Aliases:2226744-6
SKU:AMP2226744-6

Detailed Description

Elevate your power connectivity with this high-performance KIT, PIN, SNAP-LUG in a striking blue hue. Designed for seamless integration, this connector boasts a robust amperage of 250A, making it ideal for demanding applications in Aerospace, Defense, and Marine industries. Crafted with precision, it features copper contacts with silver plating, ensuring optimal conductivity and longevity. The thermoplastic housing and insulation materials meet UL 94V-0 standards for enhanced safety. With a contact length of 1.65 inches (42mm), it provides a secure and stable connection. Suitable for wire-to-busbar installations, this connector is a dependable choice for your power circuit needs. Rest assured, it is ROHS compliant, guaranteeing environmental responsibility. Elevate your power connectivity with this high-performance KIT, PIN, SNAP-LUG in a striking blue hue. Designed for seamless integration, this connector boasts a robust amperage of 250A, making it ideal for demanding applications in Aerospace, Defense, and Marine industries. Crafted with precision, it features copper contacts with silver plating, ensuring optimal conductivity and longevity. The thermoplastic housing and insulation materials meet UL 94V-0 standards for enhanced safety. With a contact length of 1.65 inches (42mm), it provides a secure and stable connection. Suitable for wire-to-busbar installations, this connector is a dependable choice for your power circuit needs. Rest assured, it is ROHS compliant, guaranteeing environmental responsibility.