| 10/21/2025 | P-25-028659 - Product Improvement. Allowing choice of wire or rod material when fabricating sockets. Updating GD&T to standardize drawings between pin and socket drawings. | Download |
| 08/26/2025 | P-25-028362 - Manufacturing location change. will be validated to have dual source for machining, annealing, heat treating, and plating. A TE Facility will be added for machining, annealing, and heat treating. An outside vendor will be added for plating. Another TE Facility will be added for final sub-assemblies.
| Download |
| 02/25/2025 | P-24-027216 - Additional Location added. Add subcontracted plating vendor to turnkey contacts from established vendor
| Download |
| 08/22/2024 | P-24-026291 - Process Change. Change in process for insert subassemblies. Change to tooling used to assemble front and rear housings. Toggle press used will become semiautomatic press. | Download |
| 08/13/2024 | P-24-026195 -Product improvement. NO FORM, FIT, OR FUNCTION CHANGE. Add new internal plater for the plug shells on this list, and standardizing shell drawings by making some non-critical post-plate dimensions reference rather than toleranced. New line will add to our production capabilities and provide a second source for plating | Download |
| 07/29/2024 | P-24-026121 - Product improvement. Correcting durometer typo in seal. Also, slightly changing blend of seals to accommodate better results with laser marking. Adding 1% laser marking additive.
| Download |
| 07/16/2024 | P-24-026049 - Adding additional plating vendor. Vendor was previously qualified but was not used within the last two years due to limited demand. | Download |
| 05/20/2024 | P-24-025764 - Increase Production Capacity. Increase Production Capacity Nett Warrior Laser marking Automation & Push Test: Current process - Operator manually loads and unloads the laser marker. New Process Robot loads and unloads the laser marker Current process Operator manually does pull test for insulator retention. New Process robot automatically does push test for insulator retention. | Download |
| 02/27/2024 | P-23-025419 - Changing contact manufacturer. Same processes and equipment. New vendor can provide greater quantities. | Download |
| 10/23/2023 | P-23-024866 - Product improvement. Adding internal plating capability to augment external vendor capability. NO CHANGE to form, fit, or function. Location of final assembly is NOT changing. | Download |
| 10/23/2023 | P-23-025275 - Product Improvement. Nett Warrior plugs and receptacles will revert back to the epoxy-retained housings from the latch-retained design. This is the qualified design. 5935-01-659-5575 2226910-1 5935-01-659-4090 2226920-1
| Download |
| 08/14/2023 | P-23-024510 - Contact manufacturer Change. Same processes and equipment will be used. New vendor can provide greater quantities. | Download |
| 07/20/2023 | P-23-024426 - Adding New Tool. Adding new tool at same vendor to augment additional capacity.
| Download |
| 09/01/2021 | P-21-021370 - Packaging Method Change. The packaging method of part numbers 2226910-1 (NSN 5935-01-659-5575) & 2226920-1 (NSN 5935-01-659-4090) is changing from a quantity of one part per bag to one hundred parts per unit container. Part number 2226910-1 will include 525 signal contacts (5% extra) and 110 ground contacts (10% extra) in the unit container of 100 parts. Part number 2226920-1 will include 630 signal contacts (5% extra) in the unit container of 100 parts. Since both connector ends are protected during shipment in trays, the bulk packaged connectors will be shipped with one hundred unassembled dust caps to be used at the customer s discretion. | Download |
| 08/31/2021 | P-21-021355 -Customer request. The packaging method of part numbers 2226910-1 (NSN 5935-01-659-5575) & 2226920-1 (NSN 5935-01-659-4090) is changing from a quantity of one part per bag to one hundred parts per unit container. Part number 2226910-1 will include 525 signal contacts (5% extra) and 110 ground contacts (10% extra) in the unit container of 100 parts. Part number 2226920-1 will include 630 signal contacts (5% extra) in the unit container of 100 parts. Since both connector ends are protected during shipment in trays, the bulk packaged connectors will be shipped with one hundred unassembled dust caps to be used at the customer s discretion. | Download |