| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2226920-1 |
| Connector Type: | Receptacle |
| Housing Material: | Aluminum |
| Number of Contacts: | 6 |
| Mount Type: | Round Flange Receptacle |
| Shell Size: | 6 |
| Mating Type: | Push-Pull Self-Locking |
| Finish/Coating: | Black Zinc Nickel |
| Maximum Wire Size: | 22 AWG |
| Termination Type: | Crimp |
| Keyway Polarization: | Normal |
| Shell Style: | Round Flange Receptacle |
| Shell Material: | Aluminum 6061-T6 |
| Gasket Material: | Fluorosilicone |
| Contact Gender: | Female |
| SKU: | AMP2226920-1 |
2226920-1
| Heilind Number: | AMP2226920-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2226920-1 |
| ECAD Model: |
Description:
TE Connectivity Nett Warrior Receptacle Connector. Standard Circular Connectors, Wire-to-Wire, 6 Position, Sealable,,Wire & Cable, Signal, Black Zinc Nickel, O.C.H. Micro Circular,Connectors
More >>Specifications
Detailed Description
Experience seamless connectivity with the TE Connectivity Nett Warrior Receptacle Connector. This high-performance circular connector features 6 positions for wire-to-wire applications, ensuring reliable signal transmission. Designed for optimal durability, the connector boasts a sealable housing made of aluminum, with a black zinc nickel coating for added protection. Its O.C.H. Micro Circular design, paired with a push-pull self-locking mating type, guarantees secure and efficient connections in any environment. The female contact gender and crimp termination type offer easy installation, while the fluorosilicone gasket provides enhanced sealing. Suitable for 22 AWG wire sizes, this connector is perfect for demanding signal transmission tasks in various industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2226910-1 | NETT WARRIOR PLUG ASSEMBL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2226913-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/21/2025 | P-25-028659 - Product Improvement. Allowing choice of wire or rod material when fabricating sockets. Updating GD&T to standardize drawings between pin and socket drawings. | Download | |||
| 08/26/2025 | P-25-028362 - Manufacturing location change. will be validated to have dual source for machining, annealing, heat treating, and plating. A TE Facility will be added for machining, annealing, and heat treating. An outside vendor will be added for plating. Another TE Facility will be added for final sub-assemblies. | Download | |||
| 02/25/2025 | P-24-027216 - Additional Location added. Add subcontracted plating vendor to turnkey contacts from established vendor | Download | |||
| 02/25/2025 | P-24-027217 - Additional Location added. Add location of existing socket contact vendor as additional source. Contacts will be processed in a different manner, but no change to final contact. | Download | |||
| 10/31/2024 | P-24-026627 - Product improvement. Socket bodies for contacts to be sourced from other qualified vendor sites and then heat-treated, plated, and hooded at established sites at the qualified vendors location to increase capacity. | Download | |||
| 10/24/2024 | P-24-026608 - Product improvement. Socket bodies to be sourced internally from TE Connectivity per qualified vendor's prints. Contacts to be completed at qualified vendor's location (heat treating, plating, and hooding). | Download | |||
| 07/29/2024 | P-24-026121 - Product improvement. Correcting durometer typo in seal. Also, slightly changing blend of seals to accommodate better results with laser marking. Adding 1% laser marking additive. | Download | |||
| 05/20/2024 | P-24-025764 - Increase Production Capacity. Increase Production Capacity Nett Warrior Laser marking Automation & Push Test: Current process - Operator manually loads and unloads the laser marker. New Process Robot loads and unloads the laser marker Current process Operator manually does pull test for insulator retention. New Process robot automatically does push test for insulator retention. | Download | |||
| 02/27/2024 | P-23-025419 - Changing contact manufacturer. Same processes and equipment. New vendor can provide greater quantities. | Download | |||
| 10/23/2023 | P-23-024866 - Product improvement. Adding internal plating capability to augment external vendor capability. NO CHANGE to form, fit, or function. Location of final assembly is NOT changing. | Download | |||
| 10/23/2023 | P-23-025275 - Product Improvement. Nett Warrior plugs and receptacles will revert back to the epoxy-retained housings from the latch-retained design. This is the qualified design. 5935-01-659-5575 2226910-1 5935-01-659-4090 2226920-1 | Download | |||
| 07/20/2023 | P-23-024426 - Adding New Tool. Adding new tool at same vendor to augment additional capacity. | Download | |||
| 09/01/2021 | P-21-021370 - Packaging Method Change. The packaging method of part numbers 2226910-1 (NSN 5935-01-659-5575) & 2226920-1 (NSN 5935-01-659-4090) is changing from a quantity of one part per bag to one hundred parts per unit container. Part number 2226910-1 will include 525 signal contacts (5% extra) and 110 ground contacts (10% extra) in the unit container of 100 parts. Part number 2226920-1 will include 630 signal contacts (5% extra) in the unit container of 100 parts. Since both connector ends are protected during shipment in trays, the bulk packaged connectors will be shipped with one hundred unassembled dust caps to be used at the customer s discretion. | Download | |||
| 08/31/2021 | P-21-021355 -Customer request. The packaging method of part numbers 2226910-1 (NSN 5935-01-659-5575) & 2226920-1 (NSN 5935-01-659-4090) is changing from a quantity of one part per bag to one hundred parts per unit container. Part number 2226910-1 will include 525 signal contacts (5% extra) and 110 ground contacts (10% extra) in the unit container of 100 parts. Part number 2226920-1 will include 630 signal contacts (5% extra) in the unit container of 100 parts. Since both connector ends are protected during shipment in trays, the bulk packaged connectors will be shipped with one hundred unassembled dust caps to be used at the customer s discretion. | Download | |||


