| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2226913-2 |
| Series: | O.C.H. Micro Circular Connectors |
| Amperage: | 1.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Contact Size: | 23 |
| Contact Type: | Pin |
| Cable Type: | Stranded |
| Number of Positions: | 1 |
| GPL: | J89 |
| Operating Temperature Range: | 0 - 131 °F, -10 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L737 |
| Wire Size: | 26 - 22 AWG |
| Contact Transmits: | Signal |
| Body Plating Material: | Gold |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| ECCN: | 3A611.Y.19 |
| Contact Retention: | Without |
| Part Aliases: | 2226913-2 |
| SKU: | AMP2226913-2 |
2226913-2
Specifications
Detailed Description
Enhance signal transmission with our crimped contact pin, designed for seamless integration in O.C.H. Micro Circular Connectors. Crafted from durable copper alloy with gold plating, it ensures reliable performance in aerospace, defense, and marine applications. Suitable for stranded cables ranging from 26 to 22 AWG, this contact pin guarantees optimal connectivity. With an amperage of 1.5 A and operating temperature range of -10 to 70 °C (-10 to 131 °F), it meets stringent industry standards. Trust in its quality for your cable-to-cable connections, where precision and durability are paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2226910-1 | ![]() |


