| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2229293-1 |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 30 V DC |
| Contact Type: | Socket |
| Package Quantity: | 900 |
| Contact Amperage: | 6 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 519 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1878 |
| Height Above PC Board: | .157 in, 4 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2229293-1 |
| SKU: | AMP2229293-1 |
2229293-1
Specifications
Detailed Description
Upgrade your power connections with this high-quality board-to-board DC Power Jack. Designed for vertical board mounting, this thermoplastic housing in sleek black offers durability and reliability. With a contact pitch of 2mm, it ensures seamless signal transmission, while its UL 94V-0 material flammability standard guarantees safety. Each package includes 900 pieces, making it perfect for bulk applications. The socket contact type with gold plating and copper alloy material ensures efficient power delivery, rated for up to 30V DC and 6A. Operating temperature range from -20 to 80°C (-4 to 176°F) allows for versatile use. RoHS compliant and ideal for circuit applications, this connector is the perfect choice for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1827654-1 | ![]() |


