| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2232511-3 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 108 |
| Contact Amperage: | 16 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Loose Piece, Tube/Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .08 µin, 2 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 in, 1.5 mm |
| Connector Height: | 12.8 mm, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 12.8 mm, .5 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1C |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2232511-3 |
| SKU: | AMP2232511-3 |
2232511-3
| Heilind Number: | AMP2232511-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2232511-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RAST 5 IDC Connectors, essential components for power circuit applications. With a durable Nylon housing and copper alloy contacts, these connectors ensure reliable performance in a variety of environments. Featuring a 5mm pitch and a tab contact type, they are suitable for wire-to-board connections on printed circuit boards. The vertical mount orientation and shrouded header type offer secure assembly, while the UL 94V-0 flammability standard certification guarantees safety. Operating within a wide temperature range from -40 to 120°C, these connectors are designed for demanding industrial applications. Each package includes 108 pieces for convenient bulk use. With matte finish plating and nickel underplating, they provide excellent conductivity and corrosion resistance. RoHS non-compliance. Upgrade your appliance connections with the efficiency and quality of RAST 5 IDC Connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2232511-4 | ![]() | |
| TE Connectivity 2232511-8 | ![]() | |
| TE Connectivity 2232511-5 | ![]() |


