| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2237069-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .086 in, 2.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | No |
| Body Material: | PBT |
| Number of Positions: | 28 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Wire |
| Length: | 1.29 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 21 mm, .826 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2237069-1 |
| SKU: | AMP2237069-1 |
2237069-1
Specifications
Detailed Description
Easily connect female terminals with our TH/.025 Connector System, designed for automotive applications. This housing features two rows with a pitch of 2.2 mm, accommodating 28 positions for signal transmission. Constructed with PBT material meeting UL 94-HB flammability standards, it ensures durability in harsh environments. Operating within a wide temperature range from -30 to 105°C, this connector system is reliable for automotive use. With a 180° cable exit angle and integrated primary locking feature, it offers secure and efficient wire-to-wire connections. RoHS compliant and lead-free solder process capable, it aligns with environmental regulations. Ideal for automotive connector accessories, this system guarantees high performance and longevity in various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1565375-4 | ![]() |


