| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS20-3P |
| Impedance: | 50 Ω |
| Polarization: | Vertical Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Lug, Screw Mount, Stud |
| VSWR: | 3.5:1 |
| Antenna Type: | Stamped Metal |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2441.75 MHz, 5512.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2483.5 MHz, 5150 - 5875 MHz |
| Gain: | 1.2 dB, 4.7 dB |
| SKU: | AMP2246667-1 |
MS3456LS20-3P
| Heilind Number: | AMP2246667-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS20-3P |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Stamped Metal Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Stud/Screw/Lug Mount, MHF / MHF1 / U.FL, Omnidirectional, Multiple Ports
More >>Specifications
Detailed Description
Ensure seamless connectivity with this RoHS-compliant dual-band stamped metal antenna, designed for optimal performance in various protocols including ZigBee, Bluetooth, and multiple 802.11 standards. With a gain of 1.2 dB at 2.4 GHz and 4.7 dB at 5 GHz, this antenna guarantees reliable signal strength. Its omnidirectional, vertical linear polarization and screw mount make it versatile for internal/embedded applications. Operating at 50 Ω impedance, it covers frequency ranges of 2.4-2.4835 GHz and 5.15-5.875 GHz, catering to Bluetooth and Wi-Fi functionalities. Terminate with MHF, MHF1, U.FL, or UMCC connectors for seamless integration. Perfect for diverse wireless communication needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2337019-1 | ![]() |


