| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266110-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266110-1 |
2266110-1
Specifications
Detailed Description
Enhance your assembly line efficiency with the OCEAN 2.0 APPLICATOR-S-074F068O. This precision tool is perfect for applying connectors with ease and accuracy. Equipped with a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it offers versatility for various applications. The mechanical feed type ensures smooth operation, while its RoHS compliance reflects our commitment to environmental responsibility. A must-have for any production facility, this applicator is a valuable addition to your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151260-1 | OCEAN_2.0_APPLICATOR-S-100F170O | ![]() |
| TE Connectivity 2266119-1 | OCEAN_2.0_APPLICATOR-S-069F068O | ![]() |
| TE Connectivity 2266125-1 | OCEAN-2.0-APPLICATOR-S-117F134O | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/29/2020 | E-20-015383 - Product Improvement.Ocean applicators 2266110 and 2266111 updated item 50 hold down assembly 1803382-6 is an improvement over current design resulting in optimization of controlling the terminal. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 07/30/2018 | E-18-009939 - Product Improvement. OCEAN Applicator, 2266110, Item 30, p/n 2-2844962-6 was p/n 2-2844962-8. This is an improvement over the existing design resulting in better positioning of the rear strip guide to the terminal. No change necessary to the current revision. | Download | |||
| 05/30/2018 | E-18-006014 - Product Improvement. OCEAN applicator 2266110 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 09/22/2016 | E-16-011125 - Product Improvement. Changed to standard feed pawl. | Download | |||
| 03/28/2016 | E-16-002268 - Product Improvement. Changes to Ocean Applicator part number 2266110 in order to increase the wire barrel footprint length. | Download | |||
| 08/26/2015 | E-15-011978 - Product Improvement. Component changes to accommodate entire insulation range. | Download | |||


