| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2271203-1 |
| Color: | Orange |
| Series: | LIGHT-N-LOK Ballast Connector |
| Amperage: | 3 A |
| Number of Rows: | 1 |
| Termination Method: | Poke-In |
| Pitch: | 5.7 mm |
| Voltage: | 600 V AC, 600 V DC |
| Package Quantity: | 250 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Orange |
| GPL: | K24 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C |
| Connector Height: | 7.75 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L216 |
| Wire Size: | 18 - 22 AWG |
| Connector Length: | 40 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 13.3 mm |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | Yes |
| UV Exposure Rated : | No |
| Standards Met: | UL 2459 UL 94V-0 UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2271203-1 |
| SKU: | AMP2271203-1 |
2271203-1
Specifications
Detailed Description
Introducing the LIGHT-N-LOK Ballast Connector, a reliable solution for your lighting systems. With UL-certified standards met, this connector ensures safety and quality. Its vibrant orange color and poke-in termination method make installation easy and efficient. Operating at up to 600 volts AC and DC, with a 3A amperage rating, it guarantees optimal performance. Suitable for wire-to-wire connections, it accommodates 18-22 AWG wire sizes. Designed for industrial use, it's ideal for various lighting applications. RoHS compliant and featuring toolless wire termination, it's environmentally friendly and user-friendly. Upgrade your lighting setup with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-2834006-2 | ![]() | |
| TE Connectivity 2324697-2 | ![]() | |
| TE Connectivity 4-2213678-3 | ![]() | |
| TE Connectivity 4-2213678-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/26/2016 | E-16-007582 - Product Improvement. TE is making a design optimization on 2P wire to wire connector, with the purpose of improving operation experience, especially for tin-dipped stranded wire application.The new proposal is completely qualified to ensure the advantages, which provides lower insertion force while maintaining an obvious higher retention force. Thus a slight change on product appearance has done. Please contact a TE Sales representative or Product Manager if you need more information about this improvement. | Download | |||


