| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2272431-3 |
| Color: | Black |
| Number of Rows: | 1 |
| Number of Positions: | 6 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2272431-3 |
2272431-3
| Heilind Number: | AMP2272431-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2272431-3 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this high-quality housing, designed for optimal performance in vehicles, trucks, buses, and off-road settings. With a sleek black finish, it seamlessly blends in with your existing components. Offering six positions and a single row, it provides ample space for secure connections. The 180° cable exit angle allows for flexible installation, while its RoHS compliance ensures environmental responsibility. Perfect for automotive applications, this housing guarantees reliability and durability in any operating conditions. Upgrade your setup today with this essential connector accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1718646-1 | 6POS, MCON 1.2 LL REC SEALED | ![]() |
| TE Connectivity 1379095-3 | COV+LEV MQS 12W 0DEG BLAC | ![]() |
| TE Connectivity 2035360-1 | 1X4 GENERATION Y ASSY KEY A | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1579007-6 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393366-1 | ![]() | |
| TE Connectivity 1393367-1 | ![]() | |
| TE Connectivity 1393366-2 | ![]() | |
| TE Connectivity 1393367-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/10/2024 | P-24-026182 - Manufacturing location change. Following Part Number Component Tools will be transferred from TE Connectivity Manufacturing Thailand to Outside Vendor in Thailand. | Download | |||


