| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273007-1 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .208 in, 5.3 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP2273007-1 |
2273007-1
Specifications
Detailed Description
Enhance your cable connectivity with our M8 x 1.0 straight socket Pigtail Shld, boasting a robust amperage of 4A. Measuring 1500mm in overall length, this cable features a durable Polyurethane (PUR) jacket and is shielded for optimal performance. With 4 positions and a cable diameter of 5.3mm, it is suitable for a range of applications. The 22 AWG wire comes in four distinct colors - Brown, White, Blue, and Black - for easy identification. Operating at 30VAC and 30VDC, this cable is both versatile and reliable. The straight receptacle connector end ensures a secure fit, while its RoHS compliance underscores our commitment to quality and environmental responsibility. Upgrade your wire management setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658670-4 | PIN CONTACT,22 DF,LP,22-28 AWG | ![]() |
| TE Connectivity 1658685-1 | HDP-22,RCPT,SIZE 5,78 POSN | ![]() |
| TE Connectivity 172162-1 | 12 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 2-794617-4 | 24POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 201570-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 207443-1 | HSG RECEPT,18 POSN,SM METRIC | ![]() |


