| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273013-1 |
| Amperage: | 4 A |
| Overall Length: | 200 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .106 in, 2.7 mm |
| Number of Positions: | 3 |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP2273013-1 |
2273013-1
| Heilind Number: | AMP2273013-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273013-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our M8 Female Panel Mount Rear Mount Cable Assembly, featuring a durable design to ensure reliable performance. With a 4A amperage and 22 AWG wire size, this assembly is optimized for efficient power transmission. The 200mm overall length and straight cable exit angle provide versatility in installation, while the three-position M8 connector and pigtail end offer seamless integration. RoHS compliant and suitable for both AC and DC applications up to 30V, this assembly is a dependable solution for your wiring needs. Available in brown, blue, and black wire colors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T4011008031-000 | ![]() |


