| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273051-1 |
| Amperage: | 4 A |
| Overall Length: | 200 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Cable Diameter: | .188 in, 3 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Straight |
| SKU: | AMP2273051-1 |
2273051-1
| Heilind Number: | AMP2273051-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273051-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this M12 Male Panel Molded Rear Mount PG9 Pigtail Cable. Featuring a durable polyurethane jacket, this 200mm cable boasts four positions for seamless data transmission. The straight connector ends offer easy installation, with a 3mm cable diameter suitable for various applications. With 22 AWG wire and a 4A amperage rating, it ensures reliable performance. Operating at 250VAC/250VDC, this cable is RoHS compliant, meeting stringent environmental standards. Ideal for sensor applications, it comes in brown, white, blue, and black wire colors for easy identification. Upgrade your wire management with this high-quality, shielded assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T4110001041-000 | ![]() |


