| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273114-1 |
| Amperage: | 4 A |
| Overall Length: | 300 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .196 in, 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 125 VAC, 125 VDC |
| Mount Angle End 1: | Straight |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273114-1 |
2273114-1
| Heilind Number: | AMP2273114-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273114-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity and streamline data transmission with this high-quality M12 straight plug to M12 straight socket cable assembly. Designed for optimal performance, it features a 300mm overall length and 5mm cable diameter, ensuring flexibility and durability for various applications. With five positions, this cable is equipped to handle complex connections with ease. The 22 AWG wires in brown, white, blue, black, and gray colors are encased in a black polyurethane jacket, providing both insulation and protection. Operating at 125VAC/125VDC and RoHS compliant, it guarantees safety and environmental responsibility. Perfect for sensor applications, this cable assembly is a reliable solution for your wire management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2273122-1 | ![]() |


