| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2273122-2 |
| Amperage: | 4 A |
| Overall Length: | 600 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .196 in, 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 125 VAC, 125 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP2273122-2 |
2273122-2
| Heilind Number: | AMP2273122-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2273122-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our M12 angled plug to M12 straight socket cable, designed for seamless integration in sensor applications. This 600mm long cable features a 5mm diameter, suitable for 22 AWG wires in brown, white, blue, black, and gray colors. Crafted with Polyurethane (PUR) jacket material, it ensures durability and flexibility for optimal performance. With a 4A amperage and 125VAC/DC operating voltage, this cable guarantees reliable power transmission. The right-angle plug and straight socket configuration offer versatile installation options, ideal for various setups. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your connectivity needs. Elevate your wire management with this high-quality cable assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2273114-2 | ![]() |


