| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2274842-1 |
| Accessory Type: | Hardware Kit |
| Finish/Coating: | Anodized |
| Data Rate: | 25 Gb/s |
| Interface: | CFP2 |
| GPL: | J8B |
| Port Matrix Configuration: | 1 x 1 |
| Packaging: | Tray |
| PCB Thickness (Recommended): | 3 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Product Code: | L322 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Height: | .38 in, 9.55 mm |
| Heat Sink Style: | Side-to-Side Air Flow |
| Cage Type: | 1x1 |
| Part Aliases: | 2274842-1 |
| SKU: | AMP2274842-1 |
2274842-1
Specifications
Detailed Description
Enhance your CFP2 setup with this essential hardware kit, designed for optimal performance at 25 Gb/s data rates. Featuring a sleek anodized finish, this 1x1 configuration ensures seamless connectivity in your port matrix setup. With a PCB thickness of 3mm and a height of 9.55mm, it's perfect for accommodating your high-speed requirements. The side-to-side airflow heat sink style guarantees efficient cooling, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade with confidence, as this accessory is ECCN EAR99 certified, making it suitable for global use. Perfect for data and devices integration, this kit (product_code: L322) is a must-have for your connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2288221-1 | ![]() | |
| TE Connectivity 2274845-1 | ![]() | |
| TE Connectivity 1-2293277-5 | ![]() | |
| TE Connectivity 2215078-1 | ![]() |


