| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2274845-1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .023 in, 6 mm |
| Contact Amperage: | .5 A |
| Number of Positions: | 104 |
| Data Rate: | 25 Gb/s |
| Interface: | CFP2 |
| GPL: | J8B |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L322 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| PCB Mounting Style: | Surface Mount |
| Part Aliases: | 2274845-1 |
| SKU: | AMP2274845-1 |
2274845-1
| Heilind Number: | AMP2274845-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2274845-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with this advanced CFP2 receptacle assembly. Designed for seamless board mounting with a surface mount termination method, it offers reliable performance in signal transmission. With a pitch of .6mm and a contact amperage of .5A, it can handle data rates of up to 25Gb/s, making it ideal for high-speed applications. Operating within a wide temperature range of -55 to 85°C, it ensures durability in various environments. This lead-free solder compatible assembly is RoHS compliant, featuring 104 positions for efficient connectivity. Upgrade your system with this cutting-edge connector for optimal performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2274845-1 | Cut Tape - CFP2 RECEPTACLE ASSEMBLY | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2274842-2 | ![]() | |
| TE Connectivity 2288220-2 | ![]() | |
| TE Connectivity 2288221-1 | ![]() |


