| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2274843-2 |
| Mount Type: | Board Mount |
| Data Rate: | 25 Gb/s |
| Interface: | CFP2 |
| GPL: | J8B |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L322 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Cage Type: | 1x1 |
| Part Aliases: | 2274843-2 |
| SKU: | AMP2274843-2 |
2274843-2
Specifications
Detailed Description
Enhance your connectivity solutions with this meticulously crafted CAGE ASSEMBLY, designed for CFP2 interfaces. Featuring a compact 1 x 1 port matrix configuration, this board mount assembly ensures seamless data transmission at an impressive 25 Gb/s. Engineered for signal applications, it guarantees reliable performance even in demanding environments with an operating temperature range of -55 to 85°C (-67 to 185°F). With a robust Through Hole - Press-Fit mounting style, this connector is easy to install, making it ideal for a variety of high-speed applications. Crafted for durability and compliance with RoHS standards, it is a sustainable choice for your connectivity needs. Elevate your systems with the latest in high-speed technology.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2288221-1 | ![]() | |
| TE Connectivity 2274845-1 | ![]() |


