| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2274845-1 |
| Termination Method: | Surface Mount |
| Pitch: | .023 in, 6 mm |
| Contact Amperage: | .5 A |
| Data Rate: | 25 Gb/s |
| Interface: | CFP2 |
| GPL: | J8B |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| PCB Mounting Style: | Surface Mount |
| Part Aliases: | 2274845-1 |
| SKU: | AMP2274845-1.P |
2274845-1
| Heilind Number: | AMP2274845-1.P |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2274845-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with this cutting-edge CFP2 receptacle assembly, designed for high-speed connectivity. With a surface mount termination method and a pitch of .6mm, it offers seamless integration onto your printed circuit board. Transmit data at lightning-fast speeds of up to 25 Gb/s with reliable performance, making it ideal for signal applications. This lead-free solder compatible component is also RoHS compliant, ensuring environmental responsibility. Elevate your system's connectivity with this essential high-speed connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2274845-1 | CFP2 RECEPTACLE ASSEMBLY | ![]() |


