| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2278730-2 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | 4 mm |
| Voltage: | 42 V DC |
| IP Rating: | IP67 |
| Row Spacing: | 4 mm |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Height: | 42.418 mm |
| Width: | 25.9 mm |
| Mating Tab Width: | 1.5 mm |
| Body Color: | Black |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2278730-2 |
| SKU: | AMP2278730-2 |
2278730-2
Specifications
Detailed Description
Enhance your automotive connectivity with our HDSCS series male terminal housing. Designed for optimal performance in industrial and commercial transportation applications, this IP67-rated housing features a single row with 3 positions, perfect for signal circuitry. Constructed with durable PBT GF material meeting UL 94V-0 standards, it ensures reliability in extreme temperatures ranging from -40 to 140°C. Sealable for added protection, this black housing with a 180° cable exit angle offers convenient wire-to-wire connectivity. With terminal position assurance and RoHS compliance, it guarantees quality and environmental responsibility. Trust in our connector system for seamless integration in your automotive setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1418448-1 | ![]() | |
| TE Connectivity 2306960-1 | ![]() |


