| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1418448-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N73 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.417 in |
| Cable Exit Angle: | Other |
| Height: | 1.211 in, 30.75 mm |
| Width: | 18.5 mm, .728 in |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1418448-1 |
| SKU: | AMP4-1418448-1 |
4-1418448-1
Specifications
Detailed Description
Enhance signal connectivity in rugged environments with this HDSCS series housing designed for female terminals. Featuring a single row layout with a 4mm pitch, it ensures secure attachment for up to 3 positions. With an IP67 rating, the black PBT GF body offers reliable protection against dust and water ingress, meeting UL 94V-0 flammability standards for added safety. Operating efficiently in temperatures ranging from -40 to 140°C (-40 to 284°F), this industrial and commercial transportation essential is suitable for various voltage architectures, including 12V, 24V, 42V, and 60V DC systems. Its compact dimensions of 1.417" in length, 1.211" in height, and .728" in width, make it versatile for different applications. The terminal's primary locking feature ensures a secure connection, while its sealable design further enhances reliability. Ready for service without the need for additional mounting features, this connector is RoHS compliant, making it an environmentally friendly choice for automotive applications.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


