| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2287076-2 |
| Mount Type: | Board Mount |
| Data Rate: | 25 Gb/s |
| Interface: | CFP2 |
| GPL: | J8B |
| Port Matrix Configuration: | 1 x 2 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L322 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Cage Type: | 1x2 |
| Part Aliases: | 2287076-2 |
| SKU: | AMP2287076-2 |
2287076-2
| Heilind Number: | AMP2287076-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2287076-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your CFP2 interface setup with this meticulously crafted CAGE ASSEMBLY. Designed for seamless board mounting, it offers a high-speed data rate of 25 Gb/s, making it ideal for demanding signal applications. The 1x2 port matrix configuration ensures efficient connectivity, while its robust construction guarantees reliable performance in harsh operating conditions ranging from -55 to 85°C (-67 to 185°F). With RoHS compliance and a focus on data integrity, this connector is a must-have for your connectivity needs. Elevate your system's capabilities with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2288221-1 | ![]() | |
| TE Connectivity 2274845-1 | ![]() |


