| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2287288-1 |
| Series: | STRADA Whisper 3.9mm |
| Amperage: | .4 A |
| Connector Type: | Receptacle |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 80 V AC, 80 V DC |
| Contact Type: | Socket |
| Contact Length: | 23.1 mm |
| Row Spacing: | .154 in, 3.9 mm |
| Impedance: | 85 Ω |
| PCB Hole Diameter: | .039 in, 1 mm |
| Number of Pairs: | 32 |
| Number of Positions: | 64 |
| Data Rate: | 56 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Termination Type: | Without |
| GPL: | Z82 |
| Shield Material: | Copper Alloy |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .039 in, 1 mm |
| Connector Height: | 11.5 mm, .453 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M284 |
| Number of Columns: | 8 |
| Number of Power Positions: | 64 |
| Number of Signal Positions: | 64 |
| Preloaded: | No |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .909 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 4, 8 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | Without |
| PCB Mount Alignment Type: | Action/Compliant Tail |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Post Type: | Through Hole - Press-Fit |
| Type: | 3.99 mm Whisper |
| Number of Ground Positions: | 40 |
| Guide Hardware: | Without |
| Durability Rating (Cycles): | 200 Cycles |
| Signal Arrangement: | Differential |
| Voltage Rating (UL): | 80 V AC |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2287288-1 |
| SKU: | AMP2287288-1 |
2287288-1
Specifications
Detailed Description
Introducing the STRADA Whisper 3.9mm Receptacle Assembly, a crucial component for high-speed signal transmission in electronic devices. This assembly features a robust design with 4 rows and 8 columns, accommodating 64 power and signal positions. The innovative Press-Fit termination method ensures secure and reliable connections on a 1mm thick PCB. With a contact design of Dual Beam technology and gold flash plating, it guarantees optimal signal integrity at a blazing 56 Gb/s data rate. Operating within a wide temperature range of -55 to 105°C, this connector is suitable for diverse industrial applications. RoHS compliant and UL 94V-0 certified, it meets stringent quality standards for environmental sustainability and fire safety. Upgrade your system with the STRADA Whisper 3.9mm Receptacle Assembly for seamless and efficient data transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2298081-1 | ![]() | |
| TE Connectivity 2287287-1 | ![]() | |
| TE Connectivity 2289433-1 | ![]() |


