2289524-1

Heilind Number:AMP2289524-1
Manufacturer:TE Connectivity
Manufacturer Number:2289524-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4POS, MCON 1.2 CB REC 2p TL UNSEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2289524-1
Series:MCON Interconnection System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.157 in, 4 mm
Polarization:Yes
Body Material:Polyamide
Number of Positions:4
GPL:N14
Packaging:Bag
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M130
Connector System:Wire to Wire
Length:.647 in
Cable Exit Angle:180°
Height:.374 in, 9.5 mm
Width:20.98 mm, .825 in
Mating Tab Width:.047 in, 1.2 mm
Body Color:Natural
Serviceable:No
Connector Code :A
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:2289524-1
SKU:AMP2289524-1

Detailed Description

Elevate your automotive connectivity with our MCON Interconnection System, designed for seamless integration in wire-to-wire setups. Crafted from durable polyamide, this housing accommodates 4 female terminals with a 4mm pitch, ensuring reliable signal transmission. Featuring integrated polarization and connector code A, it guarantees secure mating. Measuring .647 inches in length and with a 180° cable exit angle, it offers flexibility in installation. With RoHS compliance and a natural body color, it meets stringent industry standards while blending seamlessly into any setup. Explore the possibilities with this essential automotive connector accessory.