2291283-2

Heilind Number:AMP2291283-2
Manufacturer:TE Connectivity
Manufacturer Number:2291283-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.5MM FPH BTB, 4H/30POS/15U/TR/WOB/B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2291283-2
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.02 in, 5 mm
Contact Type:Hermaphroditic
Contact Amperage:.5 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
GPL:403
Packaging:Tape & Reel
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:Without
PCB Retention Type:Solder Peg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1087
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
PCB Mount Alignment:Without
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Connector Assembly Type:PCB Mount Hermaphroditic Connector
Stack Height:.157 in, 4 mm
Material Flammability Standard:UL 94V-0
Part Aliases:2291283-2
SKU:AMP2291283-2

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Crafted with durable thermoplastic housing in a sleek black finish, this connector offers a streamlined vertical mount orientation for efficient assembly. With a pitch of .5mm and termination via surface mount, it ensures secure and reliable signal transmission. Meeting UL 94V-0 standards for material flammability, it guarantees safety in operation. Featuring 30 gold-plated contact positions, each capable of carrying up to .5A, it's perfect for handling various data and device applications. Designed for ease of use, it is compatible with pick and place assembly methods. RoHS compliant and lead-free solder capable, it's a sustainable and environmentally conscious choice for your connectivity needs. Ideal for mezzanine and board stacking configurations, this connector is a versatile solution for your PCB interconnection requirements.