| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2292801-3 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 8 |
| GPL: | N41 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2292801-3 |
| SKU: | AMP2292801-3 |
2292801-3
Specifications
Detailed Description
Enhance the durability and functionality of your NC16 connector with the AS16 Backshell. Designed for AMPSEAL 16 series connectors, this accessory features a black Polyamide body with UL 94V-0 flammability standard compliance, ensuring reliable performance in industrial and commercial transportation applications. With a strain relief included, it provides secure cable connections, while its 180° cable exit angle offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), this backshell is a crucial component for ensuring the longevity of your 8P plug setup. Stay compliant with RoHS regulations and elevate your automotive connector system with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| TE Connectivity 776524-1 | AS 16, 4P PLUG ASSY, RD, KEY 1 | ![]() |
| TE Connectivity ES2000-NO.3-B8-0-45MM | ES2000-NO.3-B8-0-45MM | ![]() |
| TE Connectivity SCT-NO.1-E6-0-50MM | SCT-NO.1-E6-0-50MM | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/17/2022 | PCN-22-132144 - Material transition from pre-blended to Natural + Colorant. The Industrial and Commercial Transportation business unit of TE Connectivity is making a material change to transition from preblended to Natural + Colorant, for the part numbers listed below. | Download | |||


