| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2292937-1 |
| SKU: | AMP2292937-1 |
2292937-1
| Heilind Number: | AMP2292937-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2292937-1 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Description:
AMP2292937-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350551-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 5747844-5 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| TE Connectivity 770986-1 | MINI UMNL SOK 26-22AWG SN LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/08/2021 | PCN-21-117217 - Improvement. The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the seal deign and color for the part number(s) listed below. This change improves the sealing insulation diameter range from 1.4-2.1mm to 1.22-2.1mm. this change is necessary to improving the sealing insulation diameter range and the sealing level for the entire range from IPX53 and USCAR2 to fully USCAR2. The change does impact performance. IMPORTANT: The current and previous revisions of these parts cannot be used interchangeably in the field due to the different sealing range. The changes are being phased in gradually and previous revision cannot remain stocked until use. Shipments of both configurations may not be mixed. | Download | |||


