| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770986-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9.5 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .047 - .069 in, 1.19 - 1.75 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 010-5172-00 770986-1 |
| SKU: | AMP770986-1 |
770986-1
Specifications
Detailed Description
Introducing a versatile Mini Universal MATE-N-LOK Socket designed for efficient power connections. This contact, suitable for 22-26 AWG stranded wires, features a durable brass construction with pre-tin plating for enhanced conductivity. UL 94V-0 rated and capable of handling up to 600V AC/DC, it ensures reliable performance in various applications. With a crimp termination method and cable mount setup, installation is convenient. Operating within a wide temperature range of -55 to 105°C, this socket is ideal for power circuits in appliances and other electronic devices. RoHS compliant, it meets international standards for environmental responsibility. Each package includes 1000 units, making it a practical choice for bulk orders. Upgrade your wire-to-wire connections with this high-quality Mini UMNL Socket.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206509-1 | SIZE 20 KEYING PLUG | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 66105-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 66261-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 770985-1 | MINI UMNL PIN 26-22AWG SN LP | ![]() |
| TE Connectivity 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity 794772-6 | 06P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |


