| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS22-18PW |
| Amperage: | 16 A |
| Connector Type: | Housing |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .256 in, 5 mm |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| SKU: | AMP2293382-2 |
MS3456LS22-18PW
| Heilind Number: | AMP2293382-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS22-18PW |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this AMP Mono-Shape Tab Connector. Featuring a durable housing in natural color, this connector is designed for easy cable mounting with a single row layout. With a pitch of 5mm (.256 in) and two positions, it offers reliable crimp termination for secure connectivity. Operating efficiently in a wide temperature range from -25 to 105°C (-13 to 221°F), it is suitable for various industrial applications. RoHS compliant, this connector ensures environmental responsibility without compromising performance. Upgrade your wire-to-board setups with this high-quality, plug-in connector for seamless integration.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS22-18PZ | ![]() |


