2295787-3

Heilind Number:AMP2295787-3
Manufacturer:TE Connectivity
Manufacturer Number:2295787-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

STD TIMER PLUG HSG 3P W/EXT.LOCKING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2295787-3
Color:Natural
Series:RAST 5D
Amperage:16 A
Number of Rows:1
Termination Method:Crimp
Pitch:.197 in, 5 mm
Number of Positions:3
GPL:JJ4
Mating Retention Type:Locking Latch
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power
Sealable:No
GPL Description:Appliances
Product Code:H311
Connector System:Wire to Board
Mating Retention:With
Part Aliases:null 2295787-3
SKU:AMP2295787-3

Detailed Description

Enhance the safety and functionality of your appliances with our Standard Timer Plug Housing. Designed for seamless integration, this 3-pole housing features a convenient external locking mechanism for added security. With a durable natural finish, it effortlessly blends into any setup. Meeting RAST 5D standards, it ensures reliable performance in power applications. The crimp termination method and 5mm pitch simplify installation, while the locking latch mating retention type guarantees a secure connection. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), it's a versatile solution for various environments. Lead-free solder processes are recommended for optimal performance, and RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity with this essential PCB socket receptacle component.