| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2296207-6 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Pitch: | .165 in, 4.2 mm |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 6 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2296207-6 |
2296207-6
Specifications
Detailed Description
Enhance your power connectivity with this durable nylon housing receptacle. Designed for heavy-duty applications, it features two rows with a pitch of 4.2mm (.165 in) and six socket contacts, ensuring reliable performance. With an operating temperature range of -40 to 105°C (-40 to 221°F), it's suitable for demanding environments. RoHS compliant, it guarantees both quality and environmental responsibility. Perfect for power circuit applications, this connector accommodates wire and cable terminations seamlessly, making it a versatile and essential component in your setup. Elevate your power connectivity standards with this high-quality rectangular connector housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586765-6 | ![]() | |
| TE Connectivity 1586768-6 | ![]() | |
| TE Connectivity 1586863-6 | ![]() | |
| TE Connectivity 2029059-6 | ![]() | |
| TE Connectivity 2029265-6 | ![]() |


