2298107-3

Heilind Number:AMP2298107-3
Manufacturer:TE Connectivity
Manufacturer Number:2298107-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DYNAMIC D-3 FMLB REC CONT AU0.38 L SIZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2298107-3
Series:Dynamic 3000 Series
Amperage:15 A
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.207 in, 5.08 mm
Voltage:250 V AC, 250 V DC, 600 V AC, 600 V DC
Contact Type:Socket
Cable Type:Discrete Wire, Stranded
Contact Resistance:1 mΩ
GPL:440
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.38 µm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0639
Wire Size:16 - 20 AWG, .5 - 1.25 mm²
Contact Transmits:Power, Signal
Connector System:Wire to Wire
Contact Termination Plating:Nickel
ECCN:EAR99
Barrel Type:Open
Accepts Wire Insulation Diameter:.071 - .11 in, 1.8 - 2.8 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:L
Part Aliases:2298107-3
SKU:AMP2298107-3

Detailed Description

Experience high-performance connectivity with the DYNAMIC D-3 FMLB REC CONT AU0.38 L SIZE from our Dynamic 3000 Series. Designed for durability and efficiency, this contact features a 15A amperage and copper alloy construction for reliable power transmission. With a crimp termination method and gold plating in the contact mating area, it ensures secure and low-resistance connections. Suitable for a wide range of applications, it operates at temperatures ranging from -55 to 105°C, meeting industrial standards for performance. RoHS compliant and suitable for lead-free solder processes, it offers peace of mind for environmentally conscious projects. Ideal for wire-to-wire connections in power and signal transmission, this contact is a versatile solution for your connectivity needs.