| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2299280-1 |
| Series: | POD-LOK 250 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .3 - 1 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.2 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2299280-1 |
2299280-1
| Heilind Number: | AMP2299280-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2299280-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the POD-LOK 250 FLAG AWG 22-18 PTPBR GF. This high-quality receptacle features durable brass construction with pre-tin plating for optimal performance. Suitable for 18-22 AWG wires, it ensures a secure and efficient crimp connection. The flag orientation and 6.35mm tab width make it easy to install in various applications. With an operating temperature range of -40 to 110°C, this RoHS-compliant component guarantees reliability even in harsh environments. Upgrade your connectivity with this essential component for crimp terminals and quick disconnects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2299280-3 | ![]() | |
| TE Connectivity 3-2299280-1 | ![]() | |
| TE Connectivity 3-2299280-2 | ![]() | |
| TE Connectivity 3-2299287-1 | ![]() | |
| TE Connectivity 3-2299287-2 | ![]() |


