2299683-3

Heilind Number:AMP2299683-3
Manufacturer:TE Connectivity
Manufacturer Number:2299683-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EP2.5 HDR 3P VERT W/O BOSS,TAPING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2299683-3
Series:Economy Power 2.5
Housing Material:Polybutylene Terephthalate
Number of Rows:1
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:900
Contact Amperage:4.2 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:101
Packaging:Tape
Operating Temperature Range:131 - 221 °F, -55 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.346 in, 8.8 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L013
Contact Layout:Inline
Connector Length:12.5 mm, .49 in
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Connector Width:.252 in, 6.4 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.134 in, 3.4 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.032 µm, 80 µin
Contact Mating Area Length:.142 in, 3.6 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:2299683-3
SKU:AMP2299683-3

Detailed Description

Enhance your power and signal connections with our EP2.5 HDR 3P VERT W/O BOSS,TAPING connector. Featuring a vertical mount orientation and a 2.5mm pitch, this high-quality connector is designed for reliable performance. With a housing made of Polybutylene Terephthalate and brass contacts, it ensures durability and efficient conductivity. Operating in a wide temperature range from -55 to 105°C, it's suitable for various applications. With UL 94V-0 flammability standard compliance and a contact rating of 4.2A at 250VAC, it meets safety and performance requirements. Ideal for appliances and other electronic devices, this connector is a crucial component for your PCB assemblies.