229975-4

Heilind Number:AMP229975-4
Manufacturer:TE Connectivity
Manufacturer Number:229975-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,RCPT,50POS,B SLOT,GRY HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 229975-4
Color:Gray
Series:CHAMP Docking Connectors
Amperage:3.5 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Copper Alloy
Contact Plating:Gold
Pitch:.085 in, 2.16 mm
Flange Thickness:Thick
Package Quantity:100
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:50
GPL:341
Profile:Standard
Packaging:Box & Tray, Package
Operating Temperature Range:-40 - 167 °F, -40 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
Shielded:No
Solid Wire Size:.13 - .32 mm², 26 - 24 AWG
Stranded Wire Size:24 AWG, .33 mm²
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1210
Wire Size:24 - 24 AWG
Screw Hole Thread Size:4-40 UNC 2B
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Max Insulation Diameter:.045 in, 1.14 mm
Housing Color Dot Designation:Blue
Slot Type:B
Part Aliases:229975-4
SKU:AMP229975-4

Detailed Description

This 50-position Receptacle Assembly features a B Slot design in a Gray Housing, part of the CHAMP Docking Connectors series. With a 3.5 A amperage capacity, it is ideal for signal circuit applications. The housing is made of durable thermoplastic, suitable for operating temperatures ranging from -40 to 75 °C (-40 to 167 °F). Gold-plated Copper Alloy contacts ensure reliable connectivity, with a pitch of 2.16 mm (.085 in) and a total of 50 contacts in a 2-row configuration. This cable mount connector is designed for use with round jacketed cables or discrete wires, accommodating solid wire sizes of 26-24 AWG (.13-.32 mm²) and stranded wire sizes of 24 AWG (.33 mm²). It is RoHS compliant and features a panel-mounting option with screwlocks for secure mating. The blue housing color dot designation and B Slot type make it easily identifiable in complex setups. Each package contains 100 units, making it a cost-effective solution for high-volume applications in various industries.