| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2307186-3 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 3 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Number of Signal Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 20.6 mm, .811 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2307186-3 |
| SKU: | AMP2307186-3 |
2307186-3
| Heilind Number: | AMP2307186-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2307186-3 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Meet UL and CSA standards with our durable white housing, perfect for discrete wire applications. This cable mount connector features one row and three positions, making it ideal for signal circuitry in appliances. Crafted from flame-resistant nylon with a high heat tolerance, it ensures reliable performance in harsh environments. The crimp termination method allows for easy installation, while the 4.2mm pitch and 600V AC voltage rating cater to various power needs. With a compact design and inline contact layout, it offers seamless wire-to-wire or wire-to-board connectivity. Each package includes 1000 units, making it a cost-effective solution for your connectivity requirements. RoHS compliant and lead-free solder capable, it prioritizes safety and environmental responsibility. Explore our range of power connectors for more options to suit your project needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2307185-3 | ![]() |


