| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2309411-2 |
| Series: | DDR4 DIMM |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 1.2 V |
| Socket Type: | Memory Card |
| Row Spacing: | .322 in, 8.2 mm |
| Keying: | Standard |
| Package Quantity: | 500 |
| Key Type: | Offset Left |
| Latch Material: | High Temperature Thermoplastic |
| Contact Amperage: | .5 A |
| Number of Positions: | 260 |
| Housing Color: | Black |
| GPL: | 053 |
| Profile: | High |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm, 5 µin |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L540 |
| Connector System: | Cable-to-Board |
| Stack Height: | .315 in, 8 mm |
| Ejector Type: | Locking |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | Both Ends |
| Center Key: | Offset Left |
| Center Post: | Without |
| DRAM Type: | Small Outline (SO) |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Retention Post Location: | Both Ends |
| Retention Post Material: | Stainless Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2309411-2 |
| SKU: | AMP2309411-2 |
2309411-2
| Heilind Number: | AMP2309411-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2309411-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your system's memory with our DDR4 SODIMM 260P 8.0H STD. Designed for optimal performance, this memory module features a high-temperature thermoplastic housing in sleek black. With 260 positions and a voltage of 1.2V, it offers reliable connectivity and efficient power usage. The gold-plated contact mating area ensures a secure and durable connection to your printed circuit board, while the UL 94V-0 flammability standard guarantees safety. Operating in a wide temperature range from -55 to 85°C, this module is suitable for various environments. Perfect for power circuit applications, it is lead-free and RoHS compliant, making it an environmentally friendly choice. Whether you're a tech enthusiast or a professional, this DDR4 SODIMM is essential for enhancing your system's performance. Packaged in tape & reel for convenience, it's ready for installation via board mount. Upgrade your memory with confidence and experience seamless computing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2309408-2 | ![]() |


